
TLC0831IP | |
|---|---|
DigiKey Part Number | 296-2856-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC0831IP |
Description | IC ADC 8BIT SAR 8DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 SAR 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLC0831IP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 31k | |
Number of Inputs | 1 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.14000 | $12.14 |
| 10 | $9.52900 | $95.29 |
| 50 | $8.48480 | $424.24 |
| 100 | $8.16160 | $816.16 |
| 250 | $7.82028 | $1,955.07 |
| 500 | $7.61456 | $3,807.28 |
| 1,000 | $7.44531 | $7,445.31 |

