TL431BVLPG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 577
Unit Price: $0.45000
Datasheet

Similar


onsemi
In Stock: 5,552
Unit Price: $0.17000
Datasheet

Similar


onsemi
In Stock: 364
Unit Price: $0.20000
Datasheet

Similar


Analog Devices Inc.
In Stock: 40
Unit Price: $3.59000
Datasheet

Similar


Analog Devices Inc.
In Stock: 382
Unit Price: $3.76000
Datasheet

Similar


STMicroelectronics
In Stock: 3,342
Unit Price: $0.60000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 327,994
Unit Price: $1.06000
Datasheet

Similar


Texas Instruments
In Stock: 2,753
Unit Price: $0.93000
Datasheet

Similar


STMicroelectronics
In Stock: 1,019
Unit Price: $0.81000
Datasheet

Similar


Texas Instruments
In Stock: 3,720
Unit Price: $0.82000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1,628
Unit Price: $0.91000
Datasheet

Similar


STMicroelectronics
In Stock: 7,350
Unit Price: $0.28000
Datasheet

Similar


Texas Instruments
In Stock: 4,202
Unit Price: $0.84000
Datasheet

Similar


STMicroelectronics
In Stock: 9,457
Unit Price: $0.29000
Datasheet
Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±0.4% 100 mA TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL431BVLPG

DigiKey Part Number
TL431BVLPGOS-ND
Manufacturer
Manufacturer Product Number
TL431BVLPG
Description
IC VREF SHUNT ADJ 0.4% TO92-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.4% 100 mA TO-92 (TO-226)
Datasheet
 Datasheet
EDA/CAD Models
TL431BVLPG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±0.4%
Temperature Coefficient
50ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Long Body
Supplier Device Package
TO-92 (TO-226)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 17,325 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

17,325In Stock
Ships from Rochester Electronics, LLC