
FSV10120V | |
|---|---|
DigiKey Part Number | FSV10120VTR-ND - Tape & Reel (TR) FSV10120VCT-ND - Cut Tape (CT) FSV10120VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSV10120V |
Description | DIODE SCHOTTKY 120V 10A TO2773 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 120 V 10A Surface Mount TO-277-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 120 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 16.7 ns | |
Current - Reverse Leakage @ Vr | 25 µA @ 120 V | |
Capacitance @ Vr, F | 608pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277-3 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.61000 | $0.61 |
| 10 | $0.48200 | $4.82 |
| 100 | $0.46910 | $46.91 |
| 500 | $0.45746 | $228.73 |
| 2,000 | $0.43972 | $879.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.41184 | $2,059.20 |
| 10,000 | $0.39520 | $3,952.00 |

