Infrared Encoder/Decoder IC 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIR1000PS

DigiKey Part Number
TIR1000PS-ND
Manufacturer
Manufacturer Product Number
TIR1000PS
Description
IC IRDA ENCODER/DECODER 8SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Infrared Encoder/Decoder IC 8-SO
Datasheet
 Datasheet
EDA/CAD Models
TIR1000PS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Infrared Encoder/Decoder
Applications
-
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.209", 5.30mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 388
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$2.63000$2.63
10$1.95700$19.57
80$1.62975$130.38
160$1.55681$249.09
320$1.49678$478.97
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

29,894In Stock
Ships from Rochester Electronics, LLC