Video DAC 10 b 180M Parallel 48-HTQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS8136IPHP

DigiKey Part Number
296-23965-ND
Manufacturer
Manufacturer Product Number
THS8136IPHP
Description
IC VIDEO DAC 10BIT 180M 48HTQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Video DAC 10 b 180M Parallel 48-HTQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
THS8136IPHP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Active
Type
Video DAC
Number of Channels
3
Resolution (Bits)
10 b
Sampling Rate (Per Second)
180M
Data Interface
Parallel
Voltage Supply Source
Analog and Digital
Voltage - Supply
1.65V ~ 1.95V, 3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-PowerTQFP
Supplier Device Package
48-HTQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 954
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$10.47000$10.47
10$8.18400$81.84
25$7.61120$190.28
100$6.98240$698.24
250$6.72944$1,682.36
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

353In Stock
Ships from Rochester Electronics, LLC