SN74LV166APW is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 9,751
Unit Price: $0.98000
Datasheet
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV166APW

DigiKey Part Number
296-34047-5-ND
Manufacturer
Manufacturer Product Number
SN74LV166APW
Description
IC SR PUSH-PULL 8BIT 16-TSSOP
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LV166APW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Shift Register
Output Type
Push-Pull
Number of Elements
1
Number of Bits per Element
8
Function
Parallel or Serial to Serial
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 10,678 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

10,678In Stock
Ships from Rochester Electronics, LLC