Flip Flop 2 Element JK Type 1 Bit Negative Edge 14-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS107AN

DigiKey Part Number
296-33952-5-ND
Manufacturer
Manufacturer Product Number
SN74LS107AN
Description
IC FF JK TYPE DBL 1-BIT 14-PDIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 2 Element JK Type 1 Bit Negative Edge 14-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
SN74LS107AN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Function
Master Reset
Type
JK Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
45 MHz
Max Propagation Delay @ V, Max CL
20ns @ 5V, 15pF
Trigger Type
Negative Edge
Current - Output High, Low
400µA, 8mA
Voltage - Supply
4.75V ~ 5.25V
Current - Quiescent (Iq)
6 mA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Supplier Device Package
14-PDIP
Package / Case
14-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$3.41000$3.41
10$2.56600$25.66
25$2.35440$58.86
100$2.12160$212.16
250$2.01056$502.64
500$1.94360$971.80
1,000$1.88848$1,888.48
2,500$1.83030$4,575.75
5,000$1.79523$8,976.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

16,938In Stock
Ships from Rochester Electronics, LLC