
SN74F126N | |
|---|---|
DigiKey Part Number | 296-3550-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74F126N |
Description | IC BUFF NON-INVERT 5.5V 14-PDIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74F126N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 15mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.72000 | $0.72 |
| 10 | $0.51600 | $5.16 |
| 25 | $0.46320 | $11.58 |
| 100 | $0.40550 | $40.55 |
| 250 | $0.37796 | $94.49 |
| 500 | $0.36138 | $180.69 |
| 1,000 | $0.34773 | $347.73 |

