
ADV8003KBCZ-7B | |
|---|---|
DigiKey Part Number | ADV8003KBCZ-7B-ND |
Manufacturer | |
Manufacturer Product Number | ADV8003KBCZ-7B |
Description | IC VIDEO PROCESSOR 425CSPBGA |
Customer Reference | |
Detailed Description | Video Processor IC 425-CSPBGA (19x19) Package |
Datasheet | Datasheet |
EDA/CAD Models | ADV8003KBCZ-7B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Processor | |
Applications | Consumer Video | |
Standards | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 425-LFBGA, CSPBGA | |
Supplier Device Package | 425-CSPBGA (19x19) | |
Base Product Number |

