D-Type, Addressable 1 Channel 12:24 IC Tri-State 56-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALVCH16260DL

DigiKey Part Number
296-1141-5-ND
Manufacturer
Manufacturer Product Number
SN74ALVCH16260DL
Description
IC D-TYPE ADDR 12:24 56-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Type, Addressable 1 Channel 12:24 IC Tri-State 56-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ALVCH16260DL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Logic Type
D-Type, Addressable
Circuit
12:24
Output Type
Tri-State
Voltage - Supply
1.65V ~ 3.6V
Independent Circuits
1
Delay Time - Propagation
1ns
Current - Output High, Low
24mA, 24mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 320
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$2.46000$2.46
20$1.70450$34.09
40$1.60325$64.13
100$1.49600$149.60
260$1.41000$366.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

23,250In Stock
Ships from Rochester Electronics, LLC