SN74ALS137AD is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1,465
Unit Price: $0.94000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,850
Unit Price: $1.09000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 5,255
Unit Price: $1.11000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 7,280
Unit Price: $1.27000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 20,645
Unit Price: $3.13000
Datasheet
Decoder/Demultiplexer 1 x 3:8 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALS137AD

DigiKey Part Number
296-33706-5-ND
Manufacturer
Manufacturer Product Number
SN74ALS137AD
Description
IC DECODER/DEMUX 1 X 3:8 16-SOIC
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74ALS137AD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Type
Decoder/Demultiplexer
Circuit
1 x 3:8
Independent Circuits
1
Current - Output High, Low
400µA, 8mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 29,177 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

29,177In Stock
Ships from Rochester Electronics, LLC