OP400HS-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1,291
Unit Price: $22.05000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $6.33334
Datasheet

Similar


Analog Devices Inc.
In Stock: 914
Unit Price: $18.68000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $11.57389
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,261
Unit Price: $17.19000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,690
Unit Price: $17.19000
Datasheet

Similar


Analog Devices Inc.
In Stock: 19
Unit Price: $55.97000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $38.21945
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Single-Ended 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP400HS-REEL

DigiKey Part Number
OP400HS-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OP400HS-REEL
Description
IC OPAMP GP 4 CIRCUIT 16SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Single-Ended 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OP400HS-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Single-Ended
Slew Rate
0.15V/µs
Gain Bandwidth Product
500 kHz
Current - Input Bias
750 pA
Voltage - Input Offset
80 µV
Current - Supply
600µA (x4 Channels)
Voltage - Supply Span (Min)
6 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types