
SN74AHC139N | |
|---|---|
DigiKey Part Number | 296-4546-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHC139N |
Description | IC DECODER/DEMUX 1 X 2:4 16-PDIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC139N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 2:4 | |
Independent Circuits | 2 | |
Current - Output High, Low | 8mA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.85000 | $0.85 |
| 10 | $0.60700 | $6.07 |
| 25 | $0.54680 | $13.67 |
| 100 | $0.48040 | $48.04 |
| 250 | $0.44860 | $112.15 |
| 500 | $0.42944 | $214.72 |
| 1,000 | $0.41367 | $413.67 |
| 2,500 | $0.39702 | $992.55 |
| 5,000 | $0.38699 | $1,934.95 |






