
SN65LVDS051PW | |
|---|---|
DigiKey Part Number | 296-12052-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDS051PW |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full LVDS 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS051PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Data Rate | 100Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.02000 | $5.02 |
| 10 | $3.81800 | $38.18 |
| 90 | $3.21011 | $288.91 |
| 180 | $3.08411 | $555.14 |
| 270 | $3.02100 | $815.67 |
| 540 | $2.92841 | $1,581.34 |
| 1,080 | $2.85220 | $3,080.38 |
| 2,520 | $2.77713 | $6,998.37 |

