UART IC 1, UART Channel 32 Byte 32-HVQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC16C650BIBS,128

DigiKey Part Number
2156-SC16C650BIBS,128-ND
Manufacturer
NXP Semiconductors
Manufacturer Product Number
SC16C650BIBS,128
Description
SERIAL I/O CONTROLLER, 1 CHANNEL
Customer Reference
Detailed Description
UART IC 1, UART Channel 32 Byte 32-HVQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP Semiconductors
Series
-
Packaging
Bulk
Part Status
Active
Features
-
Number of Channels
1, UART
FIFO's
32 Byte
Protocol
-
Data Rate (Max)
3Mbps
Voltage - Supply
2.5V, 3.3V, 5V
With Auto Flow Control
Yes
With IrDA Encoder/Decoder
Yes
With False Start Bit Detection
Yes
With Modem Control
Yes
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-HVQFN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,440
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate $14.00 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:18440
All prices are in USD
Bulk
QuantityUnit PriceExt Price
62$4.83000$299.46