
S25FL128P0XMFI011 | |
|---|---|
DigiKey Part Number | 2156-S25FL128P0XMFI011-CY-ND |
Manufacturer | |
Manufacturer Product Number | S25FL128P0XMFI011 |
Description | IC FLASH 128MBIT SPI 16SOIC |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI 104 MHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | S25FL128P0XMFI011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 3ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Tube: | 3374 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 83 | $3.61000 | $299.63 |

