
R5F2L3A7CNFP#V0 | |
|---|---|
DigiKey Part Number | 2156-R5F2L3A7CNFP#V0-RE-ND |
Manufacturer | |
Manufacturer Product Number | R5F2L3A7CNFP#V0 |
Description | IC MCU 16BIT 48KB FLASH 100LFQFP |
Customer Reference | |
Detailed Description | R8C R8C/Lx/3AC Microcontroller IC 16-Bit 20MHz 48KB (48K x 8) FLASH 100-LFQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | R8C | |
Core Size | 16-Bit | |
Speed | 20MHz | |
Connectivity | I2C, LINbus, SIO, SSU, UART/USART | |
Peripherals | LCD, POR, PWM, Voltage Detect, WDT | |
Number of I/O | 88 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 6K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 20x10b; D/A 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LFQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Tray: | 2445 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | $13.59000 | $298.98 |

