74HCT244PW,112 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1,902
Unit Price: $0.45000
Datasheet

Similar


onsemi
In Stock: 222
Unit Price: $0.74000
Datasheet

Similar


onsemi
In Stock: 408
Unit Price: $0.62000
Datasheet

Similar


Texas Instruments
In Stock: 870
Unit Price: $0.54000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 5,831
Unit Price: $1.12000
Datasheet

Similar


Texas Instruments
In Stock: 6,405
Unit Price: $0.55000
Datasheet

Similar


Texas Instruments
In Stock: 6,972
Unit Price: $1.12000
Datasheet

Similar


Texas Instruments
In Stock: 3,052
Unit Price: $3.32000
Datasheet

Similar


Texas Instruments
In Stock: 8,138
Unit Price: $0.98000
Datasheet

Similar


Texas Instruments
In Stock: 225,722
Unit Price: $0.71000
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT244PW,112

DigiKey Part Number
1727-6106-ND
Manufacturer
Manufacturer Product Number
74HCT244PW,112
Description
IC BUFF NON-INVERT 5.5V 20-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
6mA, 6mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types