
BZX79C3V9 | |
|---|---|
DigiKey Part Number | BZX79C3V9-ND |
Manufacturer | |
Manufacturer Product Number | BZX79C3V9 |
Description | DIODE ZENER 3.9V 500MW DO35 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | BZX79C3V9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 100 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| 10 | $0.12600 | $1.26 |
| 100 | $0.07830 | $7.83 |
| 500 | $0.05714 | $28.57 |
| 1,000 | $0.05029 | $50.29 |
| 2,000 | $0.04450 | $89.00 |
| 5,000 | $0.03821 | $191.05 |
| 10,000 | $0.03431 | $343.10 |
| 50,000 | $0.02747 | $1,373.50 |

