
MT58L128L32P1F-7.5 | |
|---|---|
DigiKey Part Number | 2156-MT58L128L32P1F-7.5-ND |
Manufacturer | |
Manufacturer Product Number | MT58L128L32P1F-7.5 |
Description | IC SRAM 4MBIT PARALLEL 165FBGA |
Customer Reference | |
Detailed Description | SRAM - Standard Memory IC 4Mbit Parallel 133 MHz 4 ns 165-FBGA (13x15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Standard | |
Memory Size | ||
Memory Organization | 128K x 32 | |
Memory Interface | Parallel | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 4 ns | |
Voltage - Supply | 3.135V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 165-FBGA (13x15) |
| Bulk: | 420 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | $9.25000 | $296.00 |

