
MT55L256L18P1F-10 | |
|---|---|
DigiKey Part Number | 2156-MT55L256L18P1F-10-ND |
Manufacturer | |
Manufacturer Product Number | MT55L256L18P1F-10 |
Description | IC SRAM 4MBIT PAR 165FBGA |
Customer Reference | |
Detailed Description | SRAM - ZBT Memory IC 4Mbit Parallel 100 MHz 5 ns 165-FBGA (13x15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - ZBT | |
Memory Size | ||
Memory Organization | 256K x 18 | |
Memory Interface | Parallel | |
Clock Frequency | 100 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 5 ns | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 165-FBGA (13x15) |
| Bulk: | 143 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 | $6.79000 | $298.76 |

