
MT54V512H18EF-6 | |
|---|---|
DigiKey Part Number | 2156-MT54V512H18EF-6-ND |
Manufacturer | |
Manufacturer Product Number | MT54V512H18EF-6 |
Description | IC SRAM 9MBIT HSTL 165FBGA |
Customer Reference | |
Detailed Description | SRAM - Quad Port, Synchronous Memory IC 9Mbit HSTL 167 MHz 2.5 ns 165-FBGA (13x15) |
Datasheet | Datasheet |
Category | Memory Organization 512K x 18 |
Mfr | Memory Interface HSTL |
Series | Clock Frequency 167 MHz |
Packaging Bulk | Access Time 2.5 ns |
Part Status Active | Voltage - Supply 2.4V ~ 2.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Quad Port, Synchronous | Supplier Device Package 165-FBGA (13x15) |
Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | $17.05000 | $306.90 |

