
MPC8358ZQAGDDA | |
|---|---|
DigiKey Part Number | 2156-MPC8358ZQAGDDA-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MPC8358ZQAGDDA |
Description | IC MPU MPC83XX 400MHZ 668BGA |
Customer Reference | |
Detailed Description | PowerPC e300 Microprocessor IC MPC83xx 1 Core, 32-Bit 400MHz 668-PBGA-PGE (29x29) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Freescale Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | PowerPC e300 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 400MHz | |
Co-Processors/DSP | Communications; QUICC Engine | |
RAM Controllers | DDR, DDR2 | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | 10/100/1000Mbps (1) | |
SATA | - | |
USB | USB 1.x (1) | |
Voltage - I/O | 1.8V, 2.5V, 3.3V | |
Operating Temperature | 0°C ~ 105°C (TA) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 668-BBGA Exposed Pad | |
Supplier Device Package | 668-PBGA-PGE (29x29) | |
Additional Interfaces | DUART, HDLC, I2C, PCI, SPI, UART | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | $51.64000 | $309.84 |

