Image for MPC8347ECZQADDB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPC8347ECZQADDB

DigiKey Part Number
2156-MPC8347ECZQADDB-ND
Manufacturer
Freescale Semiconductor
Manufacturer Product Number
MPC8347ECZQADDB
Description
IC MPU MPC83XX 266MHZ 620BGA
Customer Reference
Detailed Description
PowerPC e300 Microprocessor IC MPC83xx 1 Core, 32-Bit 266MHz 620-PBGA (29x29)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Freescale Semiconductor
Series
Packaging
Bulk
Part Status
Active
Core Processor
PowerPC e300
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
266MHz
Co-Processors/DSP
Security; SEC
RAM Controllers
DDR
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
10/100/1000Mbps (2)
SATA
-
USB
USB 2.0 + PHY (2)
Voltage - I/O
2.5V, 3.3V
Operating Temperature
-40°C ~ 105°C (TA)
Security Features
Cryptography, Random Number Generator
Mounting Type
Surface Mount
Package / Case
620-BBGA Exposed Pad
Supplier Device Package
620-PBGA (29x29)
Additional Interfaces
DUART, I2C, PCI, SPI
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 504
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate $14.00 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:504
All prices are in USD
Bulk
QuantityUnit PriceExt Price
4$68.14000$272.56