PowerPC e300c3 Microprocessor IC MPC83xx 1 Core, 32-Bit 267MHz 516-TEPBGA (27x27)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPC8313ZQADDC

DigiKey Part Number
2156-MPC8313ZQADDC-ND
Manufacturer
Freescale Semiconductor
Manufacturer Product Number
MPC8313ZQADDC
Description
IC MPU MPC83XX 267MHZ 516TEPBGA
Customer Reference
Detailed Description
PowerPC e300c3 Microprocessor IC MPC83xx 1 Core, 32-Bit 267MHz 516-TEPBGA (27x27)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Freescale Semiconductor
Series
Packaging
Bulk
Part Status
Active
Core Processor
PowerPC e300c3
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
267MHz
Co-Processors/DSP
-
RAM Controllers
DDR, DDR2
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
10/100/1000Mbps (2)
SATA
-
USB
USB 2.0 + PHY (1)
Voltage - I/O
1.8V, 2.5V, 3.3V
Operating Temperature
0°C ~ 105°C (TA)
Security Features
-
Mounting Type
Surface Mount
Package / Case
516-BBGA Exposed Pad
Supplier Device Package
516-TEPBGA (27x27)
Additional Interfaces
DUART, HSSI, I2C, PCI, SPI
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate $14.00 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:120
All prices are in USD
Bulk
QuantityUnit PriceExt Price
11$27.26000$299.86