
MM74HC4053MX | |
|---|---|
DigiKey Part Number | 2156-MM74HC4053MX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MM74HC4053MX |
Description | IC SWITCH SPDT X 3 100OHM 16SOIC |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 100Ohm 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 3 | |
On-State Resistance (Max) | 100Ohm | |
Channel-to-Channel Matching (ΔRon) | 15Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 6V | |
Voltage - Supply, Dual (V±) | ±2V ~ 6V | |
Switch Time (Ton, Toff) (Max) | 41ns, 32ns | |
-3db Bandwidth | 35MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 30pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -50dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Bulk: | 130379 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 673 | $0.45000 | $302.85 |

