
MIC5320-SGYD6 | |
|---|---|
DigiKey Part Number | 2156-MIC5320-SGYD6-ND |
Manufacturer | Micrel Inc. |
Manufacturer Product Number | MIC5320-SGYD6 |
Description | IC REG LINEAR 1.8V/3.3V TSOT23 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 150mA TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5320-SGYD6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V, 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 150mA, 0.1V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 190 µA | |
PSRR | 65dB ~ 45dB (1kHz ~ 20kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Bulk: | 10142 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 505 | $0.59000 | $297.95 |

