
MIC2130-1YTSE | |
|---|---|
DigiKey Part Number | 2156-MIC2130-1YTSE-ND |
Manufacturer | |
Manufacturer Product Number | MIC2130-1YTSE |
Description | HIGH VOLTAGE SYNCHRONOUS BUCK CO |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-eTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 40V | |
Frequency - Switching | 150kHz | |
Duty Cycle (Max) | 92% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-eTSSOP | |
Base Product Number |
| Bulk: | 157 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 81 | $3.69000 | $298.89 |

