
PUMD18,115 | |
|---|---|
DigiKey Part Number | 1727-PUMD18,115TR-ND - Tape & Reel (TR) 1727-PUMD18,115CT-ND - Cut Tape (CT) 1727-PUMD18,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PUMD18,115 |
Description | TRANS PREBIAS 1NPN 1PNP 6-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PUMD18,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 4.7kOhms | |
Resistor - Emitter Base (R2) | 10kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 1µA | |
Frequency - Transition | - | |
Power - Max | 300mW | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 10 | $0.14500 | $1.45 |
| 100 | $0.09000 | $9.00 |
| 500 | $0.06592 | $32.96 |
| 1,000 | $0.05813 | $58.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.03859 | $115.77 |
| 6,000 | $0.03444 | $206.64 |
| 9,000 | $0.03232 | $290.88 |
| 15,000 | $0.02994 | $449.10 |
| 21,000 | $0.02852 | $598.92 |
| 30,000 | $0.02715 | $814.50 |
| 75,000 | $0.02413 | $1,809.75 |
| 150,000 | $0.02227 | $3,340.50 |
| 300,000 | $0.02070 | $6,210.00 |

