
MAX8211MTV | |
|---|---|
DigiKey Part Number | 2156-MAX8211MTV-ND |
Manufacturer | |
Manufacturer Product Number | MAX8211MTV |
Description | IC SUPERVISOR PROG VOLT DETECT |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel TO-99-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX8211MTV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 1ms Minimum | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-99-8 Metal Can | |
Supplier Device Package | TO-99-8 | |
Base Product Number |

