909.1, 9.091k Ohm 160mW Power Per Element Voltage Divider 2 Resistor Network/Array ±35ppm/°C SC-74A, SOT-753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5492LC10000

DigiKey Part Number
2156-MAX5492LC10000-ND
Manufacturer
Manufacturer Product Number
MAX5492LC10000
Description
MATCHED RESISTOR-DIVIDER
Customer Reference
Detailed Description
909.1, 9.091k Ohm 160mW Power Per Element Voltage Divider 2 Resistor Network/Array ±35ppm/°C SC-74A, SOT-753
Datasheet
 Datasheet
EDA/CAD Models
MAX5492LC10000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Bulk
Part Status
Active
Circuit Type
Voltage Divider
Resistance (Ohms)
909.1, 9.091k
Tolerance
-
Number of Resistors
2
Resistor Matching Ratio
±0.1%
Resistor-Ratio-Drift
±1.5ppm/°C
Number of Pins
5
Power Per Element
160mW
Temperature Coefficient
±35ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
Voltage Divider (TCR Matched)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Size / Dimension
0.114" L x 0.064" W (2.90mm x 1.63mm)
Height - Seated (Max)
0.057" (1.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.