
MAX4854HETE | |
|---|---|
DigiKey Part Number | 2156-MAX4854HETE-ND |
Manufacturer | |
Manufacturer Product Number | MAX4854HETE |
Description | IC SW SPSTX4 9OHM 16TQFN |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 9Ohm 16-TQFN-EP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4854HETE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Switch Circuit | SPST - Open | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 9Ohm | |
Channel-to-Channel Matching (ΔRon) | 200mOhm | |
Voltage - Supply, Single (V+) | 2V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 60ns, 40ns | |
-3db Bandwidth | 150MHz | |
Charge Injection | 8pC | |
Channel Capacitance (CS(off), CD(off)) | 12pF | |
Current - Leakage (IS(off)) (Max) | 2nA | |
Crosstalk | -95dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN-EP (3x3) | |
Base Product Number |

