
MAX3795ETG | |
|---|---|
DigiKey Part Number | 2156-MAX3795ETG-ND |
Manufacturer | |
Manufacturer Product Number | MAX3795ETG |
Description | 1GBPS-4.25GBPS VCSEL DRIVER |
Customer Reference | |
Detailed Description | Laser Driver IC 4.25Gbps 1 Channel 2.97V ~ 3.63V 24-TQFN-EP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX3795ETG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Laser Diode Driver | |
Data Rate | 4.25Gbps | |
Number of Channels | 1 | |
Voltage - Supply | 2.97V ~ 3.63V | |
Current - Supply | 71 mA | |
Current - Modulation | 15mA | |
Current - Bias | 15 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN-EP (4x4) | |
Mounting Type | Surface Mount |

