M32C/80 M16C™ M32C/80 Microcontroller IC 16/32-Bit 32MHz 512KB (512K x 8) FLASH 144-LFQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M30845FJGP#D5

DigiKey Part Number
2156-M30845FJGP#D5-RE-ND
Manufacturer
Manufacturer Product Number
M30845FJGP#D5
Description
IC MCU 16/32BIT 512KB 144LFQFP
Customer Reference
Detailed Description
M32C/80 M16C™ M32C/80 Microcontroller IC 16/32-Bit 32MHz 512KB (512K x 8) FLASH 144-LFQFP (20x20)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
M32C/80
Core Size
16/32-Bit
Speed
32MHz
Connectivity
CANbus, I2C, IEBus, SIO, UART/USART
Peripherals
DMA, PWM, WDT
Number of I/O
121
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
24K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Data Converters
A/D 34x10b; D/A 2x8b
Oscillator Type
Internal
Operating Temperature
-20°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
144-LFQFP (20x20)
Package / Case
144-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 436
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate $14.00 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Tray:436
All prices are in USD
Tray
QuantityUnit PriceExt Price
5$63.89000$319.45
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.