
M30620SFP#U5 | |
|---|---|
DigiKey Part Number | 2156-M30620SFP#U5-ND |
Manufacturer | |
Manufacturer Product Number | M30620SFP#U5 |
Description | 16-BIT, FLASH, M16C CPU |
Customer Reference | |
Detailed Description | M16C/60 M16C™ M16C/60/62P Microcontroller IC 16-Bit 24MHz ROMless 100-QFP (14x20) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | M16C/60 | |
Core Size | 16-Bit | |
Speed | 24MHz | |
Connectivity | I2C, IEBus, UART/USART | |
Peripherals | DMA, WDT | |
Number of I/O | 50 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 10K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 26x10b; D/A 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-QFP (14x20) | |
Package / Case | 100-BQFP | |
Base Product Number |
| Bulk: | 36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $89.14000 | $267.42 |

