
LP3470IM5-2.83/NOPB | |
|---|---|
DigiKey Part Number | 2156-LP3470IM5-2.83/NOPB-14-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LP3470IM5-2.83/NOPB |
Description | LP3470 ACTIVE-LOW RESET IC WITH |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.83V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 1ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Bulk: | 48840 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 192 | $1.56000 | $299.52 |

