Temperature Sensor Analog, Local -50°C ~ 150°C 5.5 ~ 13.6mV/°C SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM94021BIMG

DigiKey Part Number
2156-LM94021BIMG-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LM94021BIMG
Description
ANALOG VOLTAGE OUTPUT SENSOR, 2.
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -50°C ~ 150°C 5.5 ~ 13.6mV/°C SC-70-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
National Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Analog, Local
Sensing Temperature - Local
-50°C ~ 150°C
Sensing Temperature - Remote
-
Output Type
Analog Voltage
Voltage - Supply
1.5V ~ 5.5V
Resolution
5.5 ~ 13.6mV/°C
Features
Programmable Resolution
Accuracy - Highest (Lowest)
±1.5°C (±2.7°C)
Test Condition
20°C ~ 40°C (-50°C ~ 150°C)
Operating Temperature
-50°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43,808
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate $14.00 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:43808
All prices are in USD
Bulk
QuantityUnit PriceExt Price
386$0.78000$301.08