


LM3686TLE-AAED/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM3686TLE-AAED/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM3686TLE-AAED/NOPB |
Description | SWITCHING REG, VOLTAGE-MODE, 1.3 |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (2) 3MHz 12-DSBGA |
Datasheet | Datasheet |
Category | w/LED Driver No |
Manufacturer National Semiconductor | w/Supervisor No |
Packaging Bulk | w/Sequencer No |
Part Status Active | Voltage - Supply 2.7V ~ 5.5V |
Topology Step-Down (Buck) Synchronous (1), Linear (LDO) (2) | Operating Temperature -40°C ~ 85°C |
Number of Outputs 3 | Mounting Type Surface Mount |
Frequency - Switching 3MHz | Package / Case 12-WFBGA, DSBGA |
Voltage/Current - Output 1 1.2V, 600mA | Supplier Device Package 12-DSBGA |
Voltage/Current - Output 2 1.8V, 350mA | Base Product Number |
Voltage/Current - Output 3 2.8V, 300mA |
| Bulk: | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 362 | $0.83000 | $300.46 |

