



NCP1396ADR2G | |
|---|---|
DigiKey Part Number | NCP1396ADR2GOSTR-ND - Tape & Reel (TR) NCP1396ADR2GOSCT-ND - Cut Tape (CT) NCP1396ADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1396ADR2G |
Description | IC OFFLINE SW HALF-BRDG 16SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Half-Bridge Topology 50kHz ~ 500kHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP1396ADR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Half-Bridge | |
Voltage - Start Up | 13.4 V | |
Voltage - Supply (Vcc/Vdd) | 9.5V ~ 20V | |
Duty Cycle | 50% | |
Frequency - Switching | 50kHz ~ 500kHz | |
Fault Protection | Over Temperature | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 16-SOIC (0.154", 3.90mm Width), 15 Leads | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.59000 | $1.59 |
| 10 | $1.16300 | $11.63 |
| 25 | $1.05600 | $26.40 |
| 100 | $0.93800 | $93.80 |
| 250 | $0.88180 | $220.45 |
| 500 | $0.84792 | $423.96 |
| 1,000 | $0.84058 | $840.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.76754 | $1,918.85 |
| 5,000 | $0.75032 | $3,751.60 |

