
LM143H/883 | |
|---|---|
DigiKey Part Number | 2156-LM143H/883-ND |
Manufacturer | |
Manufacturer Product Number | LM143H/883 |
Description | IC OPAMP GP 1 CIRCUIT TO99-8 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit TO-99-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2.5V/µs | |
Gain Bandwidth Product | 20 kHz | |
Current - Input Bias | 8 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 2mA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 80 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-99-8 Metal Can | |
Supplier Device Package | TO-99-8 |

