- Controller, Intel VR10X Voltage Regulator IC 4 Output 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL6556BCRZ

DigiKey Part Number
2156-ISL6556BCRZ-IL-ND
Manufacturer
Intersil
Manufacturer Product Number
ISL6556BCRZ
Description
SWITCHING CONTROLLER
Customer Reference
Detailed Description
- Controller, Intel VR10X Voltage Regulator IC 4 Output 32-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Intersil
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
Controller, Intel VR10X
Voltage - Input
3V ~ 12V
Number of Outputs
4
Voltage - Output
0.84V ~ 1.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 160
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate $14.00 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tube:160
All prices are in USD
Tube
QuantityUnit PriceExt Price
67$4.47000$299.49
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.