
ISL60002BIH330Z | |
|---|---|
DigiKey Part Number | 2156-ISL60002BIH330Z-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL60002BIH330Z |
Description | IC VREF SERIES 3V SOT23-3 |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3.3V V ±0.03% SOT-23-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3.3V | |
Tolerance | ±0.03% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 30µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 3.5V ~ 5.5V | |
Current - Supply | 900nA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |

