24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 28-PLCC (11.31x11.31)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS5320-KL

DigiKey Part Number
2156-CS5320-KL-ND
Manufacturer
Manufacturer Product Number
CS5320-KL
Description
VARIABLE BANDWIDTH ADC CHIPSET
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 28-PLCC (11.31x11.31)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Bulk
Part Status
Active
Number of Bits
24
Sampling Rate (Per Second)
-
Number of Inputs
1
Input Type
-
Data Interface
Serial
Configuration
ADC
Ratio - S/H:ADC
0:1
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
-
Voltage - Supply, Digital
4.5V ~ 5.5V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.31x11.31)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 433
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate $14.00 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:433
All prices are in USD
Bulk
QuantityUnit PriceExt Price
2$133.13000$266.26