
FSA3200UMX | |
|---|---|
DigiKey Part Number | 2156-FSA3200UMX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FSA3200UMX |
Description | TWO-PORT, HIGH-SPEED USB2.0 SWIT |
Customer Reference | |
Detailed Description | USB Switch IC 2 Channel 16-UMLP (1.8x2.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | 2:2 | |
Switch Circuit | SPDT, DPDT | |
Number of Channels | 2 | |
On-State Resistance (Max) | 6.5Ohm | |
Voltage - Supply, Single (V+) | 2.7V ~ 4.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 2.34GHz | |
Features | Break-Before-Make, USB 2.0 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN | |
Supplier Device Package | 16-UMLP (1.8x2.6) |
| Bulk: | 78500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 673 | $0.45000 | $302.85 |

