
FDH300A_NL | |
|---|---|
DigiKey Part Number | 2156-FDH300A_NL-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDH300A_NL |
Description | DIODE STANDARD 125V 200MA DO35 |
Customer Reference | |
Detailed Description | Diode 125 V 200mA Through Hole DO-35 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 125 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 nA @ 125 V | |
Capacitance @ Vr, F | 6pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-35 | |
Operating Temperature - Junction | 175°C (Max) |
| Bulk: | 14000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 356 | $0.84000 | $299.04 |

