
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 1664 | |
Number of Logic Elements/Cells | 16640 | |
Total RAM Bits | 212992 | |
Number of I/O | 488 | |
Number of Gates | 1052000 | |
Voltage - Supply | 1.71V ~ 1.89V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 672-FBGA (27x27) |
| Bulk: | 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,317.29000 | $1,317.29 |

