
HGTD8P50G1S | |
|---|---|
DigiKey Part Number | 2156-HGTD8P50G1S-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HGTD8P50G1S |
Description | IGBT 500V 12A TO-252AA |
Customer Reference | |
Detailed Description | IGBT 500 V 12 A 66 W Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 500 V | |
Current - Collector (Ic) (Max) | 12 A | |
Current - Collector Pulsed (Icm) | 18 A | |
Vce(on) (Max) @ Vge, Ic | 2.9V @ 15V, 3A | |
Power - Max | 66 W | |
Switching Energy | - | |
Input Type | Standard | |
Gate Charge | 30 nC | |
Td (on/off) @ 25°C | - | |
Test Condition | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252AA |
| Bulk: | 6865 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | $1.16000 | $301.60 |

