12 Bit Digital to Analog Converter 2 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC7800KU

DigiKey Part Number
296-26050-5-ND
Manufacturer
Manufacturer Product Number
DAC7800KU
Description
IC DAC 12BIT A-OUT 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 2 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DAC7800KU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
12
Number of D/A Converters
2
Settling Time
800ns
Output Type
Current - Unbuffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Architecture
Multiplying DAC
Operating Temperature
-40°C ~ 85°C
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$40.24000$40.24
10$32.82500$328.25
40$30.19100$1,207.64
120$28.72192$3,446.63
280$27.86132$7,801.17
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

22,057In Stock
Ships from Rochester Electronics, LLC