
CY8C3444LTI-110 | |
|---|---|
DigiKey Part Number | 2156-CY8C3444LTI-110-ND |
Manufacturer | |
Manufacturer Product Number | CY8C3444LTI-110 |
Description | IC MCU 8BIT 16KB FLASH 68QFN |
Customer Reference | |
Detailed Description | 8051 PSOC® 3 CY8C34xx Microcontroller IC 8-Bit 50MHz 16KB (16K x 8) FLASH 68-QFN (8x8) |
EDA/CAD Models | CY8C3444LTI-110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 50MHz | |
Connectivity | EBI/EMI, I2C, LINbus, SPI, UART/USART | |
Peripherals | CapSense, DMA, LCD, POR, PWM, WDT | |
Number of I/O | 38 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 512 x 8 | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 5.5V | |
Data Converters | A/D 16x12b; D/A 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 68-QFN (8x8) | |
Package / Case | 68-VFQFN Exposed Pad | |
Base Product Number |
| Bulk: | 895 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | $6.31000 | $302.88 |

