MFR Recommended
MFR Recommended

TPS54110PWPG4 | |
|---|---|
DigiKey Part Number | TPS54110PWPG4-ND |
Manufacturer | |
Manufacturer Product Number | TPS54110PWPG4 |
Description | IC REG BUCK ADJ 1.5A 20HTSSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 1.5A 20-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54110PWPG4 Models |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 3.3V |
Packaging Tube | Current - Output |
Part Status Obsolete | Frequency - Switching 350kHz, 550kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-HTSSOP |
Voltage - Input (Min) 3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS54110PWP | Texas Instruments | 5,737 | 296-17086-ND | $5.68000 | MFR Recommended |
| TPS628502DRLR | Texas Instruments | 10,943 | 296-TPS628502DRLRCT-ND | $1.56000 | MFR Recommended |



